Reference Only

FTR-B4CA1.5Z

Low Signal Relays - PCB SIGNAL

Manufacturer:

Mfr Part:
FTR-B4CA1.5Z

TTI Part:
FTR-B4CA1.5Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductLow Profile Relays
TypeMiniature
Coil Voltage1.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Maximum Switching Current1 A
Coil TypeNon-Latching
Power Consumption140 mW
Contact TerminationSolder Pin
SeriesFTR-B4
Coil Resistance16.1 Ohms
Contact MaterialSilver Nickel (AgNi) with Gold Plating
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.38$2,380.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes