Reference Only

FTR-B3GB009Z

High Frequency / RF Relays SIGNAL

Manufacturer:

Mfr Part:
FTR-B3GB009Z

TTI Part:
FTR-B3GB009Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryHigh Frequency / RF Relays
Coil Voltage9 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Contact TerminationSolder Pin
Maximum Switching Current1 A
Coil TypeLatching
Power Consumption100 mW
Insertion Loss0.6 dB
SeriesFTR-B3
PackagingTube
Coil Current5.83 mA
Coil Resistance579 Ohms
Contact Rating500 mA
Product TypeHigh Frequency Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.75$2,750.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.