Reference Only

FTR-B3CB1.5Z

High Frequency / RF Relays SIGNAL

Manufacturer:

Mfr Part:
FTR-B3CB1.5Z

TTI Part:
FTR-B3CB1.5Z

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryHigh Frequency / RF Relays
Coil Voltage1.5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Contact TerminationSolder Pin
Maximum Switching Current1 A
Coil TypeLatching
Power Consumption100 mW
SeriesFTR-B3
PackagingTube
Coil Resistance22.5 Ohms
Product TypeHigh Frequency Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.37$2,370.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.