Reference Only

FBR572ND24-N

Automotive Relays AUTO

Manufacturer:

Mfr Part:
FBR572ND24-N

TTI Part:
FBR572ND24-N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryAutomotive Relays
Coil Voltage24 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil Resistance384 Ohms
Mounting StylePCB Mount
Contact MaterialSilver Copper Nickel (AgCuNi)
SeriesFBR572
PackagingTube
Coil TerminationPC Pin
Coil TypeNon-Latching
Contact TerminationPC Pin
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$4.72$755.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.