Reference Only

FBR56ND09-W

Automotive Relays AUTO

Manufacturer:

Mfr Part:
FBR56ND09-W

TTI Part:
FBR56ND09-W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryAutomotive Relays
Coil Voltage9 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating30 A
Coil Resistance95 Ohms
Mounting StylePCB Mount
Contact MaterialSilver Tin Oxide Indium (AgSnOIn)
SeriesFBR56
PackagingTube
Coil TypeNon-Latching
Contact TerminationSolder Pin
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 280 / Multiples: 280)
Quantity Unit PriceExt. Price
$2.55$714.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.