Reference Only

FBR51ND09-WL

Automotive Relays AUTO

Manufacturer:

Mfr Part:
FBR51ND09-WL

TTI Part:
FBR51ND09-WL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryAutomotive Relays
Coil Voltage9 VDC
Relay Contact Form1 Form A (SPST-NO)
Coil Resistance135 Ohms
Mounting StylePCB Mount
Contact MaterialSilver Tin Indium (AgSnIn)
SeriesFBR51
PackagingTube
Coil TypeLatching
Contact TerminationSolder Pin
Power Consumption120 W
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$1.96$705.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.