Reference Only
FBR51ND09-W
Automotive Relays AUTO
Datasheet
FBR51ND09-W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | FCL Components | |
| Product Category | Automotive Relays | |
| Coil Voltage | 9 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Resistance | 135 Ohms | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Tin Indium (AgSnIn) | |
| Series | FBR51 | |
| Packaging | Tube | |
| Coil Type | Latching | |
| Contact Termination | Solder Pin | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 360 / Multiples: 360)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.75 | $630.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.