Reference Only

FBR51ND06-W1

Automotive Relays AUTO

Manufacturer:

Mfr Part:
FBR51ND06-W1

TTI Part:
FBR51ND06-W1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerFCL Components
Product CategoryAutomotive Relays
Coil Voltage6 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil Resistance60 Ohms
Mounting StylePCB Mount
Contact MaterialSilver Tin Indium (AgSnIn)
SeriesFBR51
PackagingTube
Coil TypeLatching
Contact TerminationSolder Pin
Product TypeAutomotive Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
TARIC8536411090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 360 / Multiples: 360)
Quantity Unit PriceExt. Price
$1.83$658.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.