Reference Only

YK3030423000G

Barrier Terminal Blocks TB BARRIER W/COVER

Manufacturer:

Mfr Part:
YK3030423000G

TTI Part:
YK3030423000G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions4 Position
Pitch7.62 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
TypeBarrier Strip
Number of Rows1 Row
Mounting StyleThrough Hole
PackagingEach
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesYK30304230J0G

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536909599
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,950 / Multiples: 130)
Quantity Unit PriceExt. Price
$0.691$1,347.45
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes