Reference Only

VI0721550000G

Fixed Terminal Blocks 7P 5.08MM TERM BLK FIXED HORIZONTAL

Manufacturer:

Mfr Part:
20020316-H081B01LF

TTI Part:
VI0721550000G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions7 Position
Pitch5.08 mm
Connection MethodScrew
Current Rating16 A
Voltage Rating300 V
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorGreen
PackagingEach
Contact MaterialBrass
Contact PlatingTin
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
Part # Aliases20020316-H071B01LF VI07215500J0G

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,080 / Multiples: 2,080)
Quantity Unit PriceExt. Price
$0.83$1,726.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes