Reference Only
TJ0751530000G
Pluggable Terminal Blocks TB PLU PLU DWON/SIDE
Datasheet
TJ0751530000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Color | Green | |
| Packaging | Each | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | TJ07515300J0G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,045In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 95 / Multiples: 95)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $108.30 | |
| $1.13 | $214.70 | |
| $1.11 | $316.35 | |
| $1.10 | $627.00 | |
| $1.09 | $1,139.05 | |
| $1.08 | $2,257.20 | |
| $1.07 | $4,472.60 | |
| $1.06 | $7,955.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes