Reference Only

SLW18R-1C7LF

End of Life
FFC & FPC Connectors 1.00mm Flex Connectors, SLW-R series, 18 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Lead-free

Manufacturer:

Mfr Part:
SLW18R-1C7LF

TTI Part:
SLW18R-1C7LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions18 Position
Pitch1 mm
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact LocationBottom Contact
Contact PlatingTin
Current Rating1 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
Actuation TypeZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Insulation Resistance500 MOhms
Mounting StyleThrough Hole
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating100 VAC/100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

942In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 19 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.266$5.05
Need more?
Sign in to add projects and notes