Reference Only

SLW16S-1C7LF

End of Life
FFC & FPC Connectors 1.00mm Flex Connectors, SLW-S series, 16 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

Manufacturer:

Mfr Part:
SLW16S-1C7LF

TTI Part:
SLW16S-1C7LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions16 Position
Pitch1 mm
Termination StyleThrough Hole
Mounting AngleVertical
Contact LocationBottom Contact
Contact PlatingTin
Current Rating1 A
SeriesSLW-S
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
Actuation TypeZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Insulation Resistance500 MOhms
Mounting StyleThrough Hole
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating100 VAC/100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.