Reference Only

SFW24S-2STE1LF

FFC & FPC Connectors 1.00mm Flex Connector, SFW Straight series, 24 Position, Top Entry Surface Mount, ZIF

Manufacturer:

Mfr Part:
SFW24S-2STE1LF

TTI Part:
SFW24S-2STE1LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductConnectors
Number of Positions24 Position
Pitch1 mm
Termination StyleSMD/SMT
Mounting AngleStraight
Contact LocationBottom Contact
Contact PlatingTin
Current Rating1 A
SeriesSFW-S
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Actuation TypeZIF
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing ColorBrown
Housing MaterialPolyphenylene Sulfide (PPS)
Insulation Resistance500 MOhms
Mounting StyleSMD/SMT
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating100 VAC/100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.338$2,704.00
Need more?
Sign in to add projects and notes