Reference Only

SAT3M2132072TR

I/O Connectors Sata connector 127mm pitch Right Angle surface mount

Manufacturer:

Mfr Part:
SAT3M2132072TR

TTI Part:
SAT3M2132072TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryI/O Connectors
ProductSerial Connectors
GenderMale
Number of Positions7 Position
Pitch1.27 mm
Voltage Rating500 VAC
Contact PlatingGold
Mounting StyleMounting Peg
Termination StyleSMD/SMT
Mounting AngleRight Angle
SeriesSATA
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingReel
ColorBlack
Contact MaterialCopper Alloy
Current Rating1.5 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,660 / Multiples: 2,660)
Quantity Unit PriceExt. Price
$2.01$5,346.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes