Reference Only

PSAS6F3130011TR

New Product
PCI Express / PCI Connectors SFF 8639, U.2 GEN6, receptacle vertical 8.15mm, generic type

Manufacturer:

Mfr Part:
PSAS6F3130011TR

TTI Part:
PSAS6F3130011TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductPCI Express Connectors
Number of Positions68 Position
Mounting StylePCB Mount
Mounting AngleVertical
Termination StyleSMD/SMT
Contact MaterialCopper Alloy
Contact PlatingGold
Board Thickness0.8 mm
Current Rating1.5 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature0 C
Number of Rows2 Row
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,500 / Multiples: 300)
Quantity Unit PriceExt. Price
$10.14$45,630.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.