Reference Only
OQ1254500000G
Pluggable Terminal Blocks 12P 5.08MM HDR STR PLUGGABLE TERM BLK
Datasheet
OQ1254500000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Pitch | 5.08 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 12 A | |
| Voltage Rating | 300 V | |
| Packaging | Each | |
| Contact Material | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Mounting Angle | Straight | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,280In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.673 | $107.68 | |
| $0.561 | $628.32 | |
| $0.549 | $1,141.92 | |
| $0.532 | $2,128.00 | |
| $0.521 | $3,917.92 | |
| $0.516 | $6,192.00 | |
| $0.511 | $10,220.00 | |
| $0.505 | $16,806.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes