Reference Only
OQ1053510000G
Pluggable Terminal Blocks 508 TB SKT OPEN RA
Datasheet
OQ1053510000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Pitch | 5.08 mm | |
| Packaging | Each | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | OQ10535100J0G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
420In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 140 / Multiples: 140)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.81 | $113.40 | |
| $0.675 | $189.00 | |
| $0.639 | $357.84 | |
| $0.507 | $567.84 | |
| $0.486 | $1,020.60 | |
| $0.478 | $2,007.60 | |
| $0.473 | $4,966.50 | |
| $0.468 | $9,828.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.