Reference Only

OQ0632500000G

Pluggable Terminal Blocks 6P 3.81MM HDR STR PLUGGABLE TERM BLK

Manufacturer:

Mfr Part:
20020107-D061A01LF

TTI Part:
OQ0632500000G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch3.81 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating10 A
Voltage Rating300 V
ColorGreen
PackagingEach
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases20020107-D061A01LF OQ06325000J0G

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,560 available now at ttieurope.com

My Notes

Sign into see notes.