Reference Only

MET008402413011

Standard Card Edge Connectors EDSFF & CXL Memory Conn AI ML, 84pin hybrid press-fit cable,mate w/CBL280011A

Manufacturer:

Mfr Part:
MET008402413011

TTI Part:
MET008402413011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductMini Cool Edge Connectors
Number of Positions84 Position
Mounting StyleEdge Mount
Mounting AngleRight Angle
Contact PlatingTin
Termination StylePress Fit
SeriesMini Cool Edge 0.60mm
Contact MaterialCopper Alloy
Current Rating1.1 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 107 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameCool Express Link
Voltage Rating31 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,600 / Multiples: 8)
Quantity Unit PriceExt. Price
$27.25$43,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes