Reference Only

MEP008410100001

PCI Express / PCI Connectors MINI COOL EDGE

Manufacturer:

Mfr Part:
MEP008410100001

TTI Part:
MEP008410100001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductEdge Connector
Number of Positions84 Position
Mounting StyleEdge Mount
Mounting AngleVertical
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1000 MOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating29 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,400 / Multiples: 200)
Quantity Unit PriceExt. Price
$9.66$23,184.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes