Reference Only

ME6005633401101

New Product
PCI Express / PCI Connectors MINI COOL EDGE

Manufacturer:

Mfr Part:
ME6005633401101

TTI Part:
ME6005633401101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPCI Express / PCI Connectors
ProductMini Cool Edge Connector
Number of Positions56 Position
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Termination StyleSMD/SMT
Contact MaterialCopper Alloy
Contact PlatingGold
SeriesMini Cool Edge 0.60mm
Current Rating1.1 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating29 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,128 / Multiples: 56)
Quantity Unit PriceExt. Price
$7.79$16,577.12
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes