Reference Only

ME3005630501211

Standard Card Edge Connectors Mini Cool Edge 060mm EDSFF 1*1 Gen 5 PCB-SMT Orthogonal 8655mm offset

Manufacturer:

Mfr Part:
ME3005630501211

TTI Part:
ME3005630501211

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductHeaders
Number of Positions56 Position
Pitch0.6 mm
Mounting StylePCB Mount
Mounting AngleStraight
Contact PlatingGold
Termination StyleSMD/SMT
Contact MaterialCopper Alloy
Current Rating1.1 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating29 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$19.35$870.75
$19.15$5,170.50
$18.96$10,238.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes