Reference Only
ME3005602311011
Standard Card Edge Connectors Mini Cool Edge 060mm EDSFF 56 pins 1x1 Gen 5 Small Press-fit Orthogonal
Datasheet
ME3005602311011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 224 Position | |
| Pitch | 0.6 mm | |
| Mounting Style | Snap-In | |
| Mounting Angle | Right Angle | |
| Contact Plating | Gold | |
| Termination Style | Press Fit | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.1 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Packaging | Tube | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 12 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,840 / Multiples: 1,840)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.95 | $25,668.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
197,340 available now at ttiasia.com
Sign in to add projects and notes