Reference Only
ME1016810110011
Standard Card Edge Connectors Mini Cool Edge 060mm 168 pins SMT Vertical 236mm PCB
Datasheet
ME1016810110011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Card Edge Connectors | |
| Product | Headers | |
| Number of Positions | 168 Position | |
| Pitch | 0.6 mm | |
| Board Thickness | 2.36 mm | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Termination Style | SMD/SMT | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.1 A | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 29 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.68 | $34,176.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes