Reference Only

ME1014010201041

Standard Card Edge Connectors EDSFF OCP 30 Mini Cool Edge 060mm Gen 5 140 pins SMT RA Seating height 405mm

Manufacturer:

Mfr Part:
ME1014010201041

TTI Part:
ME1014010201041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductHeaders
Number of Positions140 Position
Pitch0.6 mm
Board Thickness4.05 mm
Mounting StylePCB Mount
Mounting AngleRight Angle
Contact PlatingGold
Contact MaterialCopper Alloy
Current Rating1.1 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Termination StyleSMD/SMT
Voltage Rating29 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,100 / Multiples: 350)
Quantity Unit PriceExt. Price
$14.39$30,219.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.