Reference Only

ME1008410201091

New Product
Standard Card Edge Connectors Mini Cool Edge 060mm 84 pins Surface Mount RA Seating height 405mm

Manufacturer:

Mfr Part:
ME1008410201091

TTI Part:
ME1008410201091

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,800 / Multiples: 2,800)
Quantity Unit PriceExt. Price
$8.13$22,764.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.