Reference Only

ME1005610201041

Standard Card Edge Connectors EDSFF Mini Cool Edge 060mm Gen 5 56 pins SMT RA Seating height 405mm

Manufacturer:

Mfr Part:
ME1005610201041

TTI Part:
ME1005610201041

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
Number of Positions56 Position
Pitch0.6 mm
Mounting StylePCB Mount
Mounting AngleRight Angle
Contact PlatingGold
Termination StyleSMD/SMT
Contact MaterialCopper Alloy
Current Rating1.1 A
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating12 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,500 / Multiples: 350)
Quantity Unit PriceExt. Price
$7.05$24,675.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes