Reference Only
HPG36P14SVT011T
New Product
Standard Card Edge Connectors CRPS ENERGY EDGE X-TREME
Datasheet
HPG36P14SVT011T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 50 Position | |
| Pitch | 5.08 mm, 7.62 mm | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Contact Plating | GXT | |
| Contact Material | Copper Alloy | |
| Current Rating | 28 A, 42 A | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Termination Style | Through Hole | |
| Tradename | EnergyEdge |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 3,080 / Multiples: 3,080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.97 | $39,947.60 |
Need more?
My Notes
Sign into see notes.