Reference Only

HPG36P14SRT051T-02

Standard Card Edge Connectors CRPS ENERGY EDGE X-TREME

Manufacturer:

Mfr Part:
HPG36P14SRT051T-02

TTI Part:
HPG36P14SRT051T-02

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Card Edge Connectors
ProductReceptacles
Number of Positions50 Position
Pitch5.08 mm, 7.62 mm
Mounting StylePCB Mount
Mounting AngleRight Angle
Contact PlatingGold
Termination StyleThrough Hole
Contact MaterialCopper Alloy
Current Rating28 A, 42 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameEnergyEdge

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,730 / Multiples: 2,730)
Quantity Unit PriceExt. Price
$12.71$34,698.30
Need more?
Sign in to add projects and notes