Reference Only

HM2R30PA5108N9LF

Hard Metric Connectors 11P MPACS 5R REC "C" R/A

Manufacturer:

Mfr Part:
HM2R30PA5108N9LF

TTI Part:
HM2R30PA5108N9LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows5 Row
Number of Positions55 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Contact PlatingGold
Pitch2 mm
SeriesMillipacs
TypeModule Type C
PackagingTray
Contact MaterialCopper Alloy
Current Rating1.5 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameMillipacs
Voltage Rating750 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 576 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.79$1,607.04
Need more?

Associated Parts

HM2P09PD5111N9LF Amphenol
Hard Metric Connectors HEADER 55POS TYPE C WITH SHIELD
Sign in to add projects and notes