Reference Only

HLW5S-2C7LF

FFC & FPC Connectors 1.00mm Flex Connectors, HLW-S series, 5 Position, Top Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal

Manufacturer:

Mfr Part:
HLW5S-2C7LF

TTI Part:
HLW5S-2C7LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
ProductBoard Mount
Number of Positions5 Position
Pitch1 mm
Termination StyleThrough Hole
Mounting AngleVertical
Contact LocationTop Contact
Contact PlatingTin
Current Rating1 A
SeriesHLW-S
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingTray
Actuation TypeNon ZIF
Contact MaterialPhosphor Bronze
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance500 MOhms
Mounting StyleThrough Hole
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
Voltage Rating100 VAC/100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

14,700
On Order
14,700 expected 10-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$0.073$25.55
Need more?

My Notes

Sign into see notes.