Reference Only

F3311A7H121034E200

New Product
FFC & FPC Connectors Flex Connector, P=0.50mm, H=1.00mm, Right angle, Back flip, ZIF, Double contact, 34P

Manufacturer:

Mfr Part:
F3311A7H121034E200

TTI Part:
F3311A7H121034E200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFFC & FPC Connectors
PackagingReel
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 32,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.571$18,272.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.