Reference Only

E20511300000G

Pluggable Terminal Blocks 350 TB PLGBLE PLUG

Manufacturer:

Mfr Part:
E20511300000G

TTI Part:
E20511300000G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5 Position
Pitch3.5 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min28 AWG
Wire Gauge Max14 AWG
PackagingEach
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesE205113000J0G

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,160 / Multiples: 180)
Quantity Unit PriceExt. Price
$0.622$1,343.52
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes