Reference Only
DM537401NCLF
D-Sub Contacts DSUB
Datasheet
DM537401NCLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Coax Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Style | Crimp | |
| Packaging | Tray | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.04 | $27.04 | |
| $25.98 | $129.90 | |
| $22.31 | $223.10 | |
| $21.06 | $1,053.00 | |
| $19.79 | $1,979.00 | |
| $19.59 | $3,918.00 | |
| $19.40 | $5,820.00 | |
| $19.21 | $9,605.00 |
Need more?
Sign in to add projects and notes