Reference Only
DILB20P-223TLF
End of Life
IC & Component Sockets .3CL 20 PIN TIN/TIN
Datasheet
DILB20P-223TLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | IC & Component Sockets | |
| Product | DIP / SIP Sockets | |
| Number of Positions | 20 Position | |
| Number of Rows | 2 Row | |
| Type | Open Frame | |
| Pitch | 2.54 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Row Spacing | 7.62 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Copper Alloy | |
| Current Rating | 1 A | |
| Features | Standard | |
| Mounting Style | Through Hole | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Voltage Rating | 200 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
4,824In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.437 | $10.48 |
Need more?
Sign in to add projects and notes