Reference Only

DILB14P-223TLF

End of Life
IC & Component Sockets 14P DIP SOCKET

Manufacturer:

Mfr Part:
DILB14P-223TLF

TTI Part:
DILB14P-223TLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions14 Position
Number of Rows2 Row
TypeOpen Frame
Pitch2.54 mm
Termination StyleSolder Pin
Contact PlatingTin
Row Spacing7.62 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Case StyleDIP
Contact MaterialCopper Alloy
Current Rating1 A
FeaturesStandard
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating200 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

1,836In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 34 / Multiples: 34)
Quantity Unit PriceExt. Price
$0.366$12.44
$0.361$24.54
$0.357$36.41
$0.352$59.84
$0.271$73.71
$0.226$622.40
$0.223$947.75
$0.22$2,244.00
Need more?
Sign in to add projects and notes