Reference Only

DE2V2SA00LF

D-Sub Mixed Contact Connectors E 9 way shell Socket coded

Manufacturer:

Mfr Part:
DE2V2SA00LF

TTI Part:
DE2V2SA00LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement2V2
Number of Positions2 Position
Mounting AngleStraight
Termination StyleThrough Hole
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating7.5 A
FilteredUnfiltered
GenderFemale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
Shell SizeC
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 30)
Quantity Unit PriceExt. Price
$1.75$630.00
Need more?
Available Regional Inventory
270 available now at ttieurope.com
Sign in to add projects and notes