Reference Only

DDR504112805K

DIMM Connectors DDR5 Memory Module Sockets with metal clip Vertical SM 288 Position

Manufacturer:

Mfr Part:
DDR504112805K

TTI Part:
DDR504112805K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIMM Connectors
ProductDIMM
TypeDDR5
Number of Positions288 Position
Pitch0.85 mm
Mounting StyleSMD/SMT
Mounting AngleVertical
Contact PlatingGold
Current Rating1 A
SeriesDDR5
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,200 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.54$8,128.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes