Reference Only
DD50S565MTLF
D-Sub Standard Connectors DSUB RA STB 50SKT
Datasheet
DD50S565MTLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 5 (D) | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(a)-1 |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.14 | $10.14 | |
| $8.60 | $215.00 | |
| $7.90 | $790.00 | |
| $7.31 | $2,171.07 | |
| $6.97 | $4,140.18 | |
| $6.63 | $7,876.44 | |
| $6.56 | $15,586.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Amphenol
D-Sub Standard Connectors Solder bucket conn. 50 way Pin

Amphenol
D-Sub Standard Connectors Crimp connector 50 way Pin
My Notes
Sign into see notes.