Reference Only
DD50S065TLF
D-Sub Standard Connectors DSUB SIG STC 50SKT
Datasheet
DD50S065TLF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Cup | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Gender | Female | |
| Contact Plating | Gold | |
| Type | Receptacle | |
| Shell Size | 5 (D) | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Packaging | Bulk | |
| Current Rating | 5 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 195 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.43 | $863.85 |
Need more?
Sign in to add projects and notes