Reference Only

DD50P364TXLF

D-Sub Standard Connectors DSUB SIG STB 50P

Manufacturer:

Mfr Part:
DD50P364TXLF

TTI Part:
DD50P364TXLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderPin (Male)
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleVertical
Number of Rows3 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size5 (D)
Shell PlatingTin.
FilteredUnfiltered
PackagingBulk
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 195 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.94$768.30
Need more?

Associated Parts

DD50S064TLF Amphenol

Amphenol

D-Sub Standard Connectors 50P SOCKET SOLDER BUCKET
865650SLTLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 50 way Socket

My Notes

Sign into see notes.