Reference Only

DD50P064TXLF

D-Sub Standard Connectors Solder bucket conn. 50 way Pin

Manufacturer:

Mfr Part:
DD50P064TXLF

TTI Part:
DD50P064TXLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions50 Position
Contact GenderPin (Male)
Termination StyleSolder Cup
Mounting StyleWire
Mounting AngleStraight
Number of Rows3 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size5 (D)
Shell PlatingTin.
FilteredUnfiltered
PackagingBulk
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

147In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.72$5.44
$2.38$23.80
$2.15$107.50
$1.91$191.00
$1.85$360.75
$1.83$713.70
$1.81$1,058.85
$1.79$1,745.25
Need more?

My Notes

Sign into see notes.