Reference Only

DCO8W8P543H40LF

D-Sub Mixed Contact Connectors DSUB

Manufacturer:

Mfr Part:
DCO8W8P543H40LF

TTI Part:
DCO8W8P543H40LF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement8W8
Number of Positions8 Position
Mounting AngleRight Angle
Termination StyleSolder Tail
PackagingTray
Contact PlatingGold
Current Rating40 A
FilteredUnfiltered
GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeMixed Contact D-Sub Connectors
Shell PlatingNickel
Shell SizeC
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6(c)
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 15)
Quantity Unit PriceExt. Price
$16.62$1,994.40
Need more?

Associated Parts

DC8W8SA00LF Amphenol

Amphenol

D-Sub Mixed Contact Connectors C 37 way shell Socket
Sign in to add projects and notes