Reference Only

DC37S364TLF

D-Sub Standard Connectors DSUB SIG STB 37P SKT

Manufacturer:

Mfr Part:
DC37S364TLF

TTI Part:
DC37S364TLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions37 Position
Contact GenderSocket (Female)
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size4 (C)
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 225 / Multiples: 45)
Quantity Unit PriceExt. Price
$2.55$573.75
Need more?

Associated Parts

865637PLTXLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 37 way Pin
DC37P064TXLF Amphenol

Amphenol

D-Sub Standard Connectors Solder bucket conn. 37 way Pin
Sign in to add projects and notes