Reference Only

DC37P364TXLF

D-Sub Standard Connectors DSUB SIG STB 37P

Manufacturer:

Mfr Part:
DC37P065TXLF

TTI Part:
DC37P364TXLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions37 Position
Contact GenderPin (Male)
Termination StyleSolder Pin
Mounting StyleThrough Hole
Mounting AngleStraight
Number of Rows2 Row
GenderMale
Contact PlatingGold
TypePlug
Shell Size4 (C)
Shell PlatingTin
FilteredUnfiltered
PackagingTray
Current Rating5 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Voltage Rating300 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

180In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$4.22$189.90
$3.58$805.50
$3.45$1,552.50
$3.31$2,234.25
Need more?

Associated Parts

865637SLTLF Amphenol

Amphenol

D-Sub Standard Connectors Crimp connector 37 way Socket
Sign in to add projects and notes