Reference Only

DBV25S064TLF

D-Sub Standard Connectors DSUB SIG STC 25SKT

Manufacturer:

Mfr Part:
DBV25S064TLF

TTI Part:
DBV25S064TLF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Contact GenderSocket (Female)
Termination StyleSolder Cup
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size3 (B)
Shell MaterialSteel
FilteredUnfiltered
PackagingTray
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 180 / Multiples: 60)
Quantity Unit PriceExt. Price
$1.52$273.60
Need more?

My Notes

Sign into see notes.