Reference Only
DBM5W5SN
D-Sub Mixed Contact Connectors D-SUB
Datasheet
DBM5W5SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 5 Position | |
| Shell Size | B | |
| Termination Style | Solder Cup | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Contact Arrangement | 5W5 | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Plating | Cadmium | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
203In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.31 | $8.31 | |
| $8.23 | $41.15 | |
| $7.06 | $70.60 | |
| $5.93 | $1,482.50 | |
| $5.10 | $5,100.00 | |
| $5.05 | $8,080.00 | |
| $5.00 | $12,500.00 | |
| $4.95 | $19,800.00 |
Need more?
Sign in to add projects and notes