Reference Only
DBM17W2SN
D-Sub Mixed Contact Connectors D-SUB
Datasheet
DBM17W2SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 17 Position | |
| Shell Size | B | |
| Termination Style | Solder Cup | |
| Mounting Style | Panel | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Packaging | Tray | |
| Contact Arrangement | 17W2 | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Height | 12.55 mm | |
| Insulation Material | Thermoplastic | |
| Insulation | Insulated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Pitch | 2.76 mm | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Cadmium (7440-43-9) |
235In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.99 | $21.99 | |
| $21.77 | $108.85 | |
| $20.10 | $201.00 | |
| $17.70 | $708.00 | |
| $17.52 | $1,752.00 | |
| $17.35 | $3,470.00 | |
| $17.18 | $4,295.00 | |
| $15.51 | $49,632.00 |
Need more?
Sign in to add projects and notes