Reference Only
DBM17W2PN
D-Sub Mixed Contact Connectors DSUB DM PWR 17W2 PIN
Datasheet
DBM17W2PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 17 Position | |
| Shell Size | B | |
| Termination Style | Solder Cup | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Packaging | Tray | |
| Contact Arrangement | 17W2 | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Plating | Cadmium | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.81 | $2,362.00 |
Need more?
Sign in to add projects and notes